
L128-5790HA35000H1 | |
|---|---|
DigiKey Part Number | 1416-L128-5790HA35000H1TR-ND - Tape & Reel (TR) 1416-L128-5790HA35000H1CT-ND - Cut Tape (CT) 1416-L128-5790HA35000H1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-5790HA35000H1 |
Description | COOL-WHITE 2835HE 3V 90 CRI FULL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Cool 5700K 2.71V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,47112 Kč | 735,56 Kč |
| 1 000 | 1,34618 Kč | 1 346,18 Kč |
| 2 000 | 1,23951 Kč | 2 479,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10439 Kč | 4 417,56 Kč |
| 8 000 | 1,02993 Kč | 8 239,44 Kč |
| 12 000 | 0,99167 Kč | 11 900,04 Kč |
| 20 000 | 0,94840 Kč | 18 968,00 Kč |
| 28 000 | 0,92262 Kč | 25 833,36 Kč |
| 40 000 | 0,89747 Kč | 35 898,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





