
L128-5780CA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-5780CA3500001TR-ND - Tape & Reel (TR) 1416-L128-5780CA3500001CT-ND - Cut Tape (CT) 1416-L128-5780CA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-5780CA3500001 |
Description | LED LUXEON COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 5700K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 177 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,50770 Kč | 150,77 Kč |
| 500 | 1,19520 Kč | 597,60 Kč |
| 1 000 | 1,09127 Kč | 1 091,27 Kč |
| 2 000 | 1,00245 Kč | 2 004,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92670 Kč | 3 706,80 Kč |
| 8 000 | 0,86215 Kč | 6 897,20 Kč |
| 12 000 | 0,82895 Kč | 9 947,40 Kč |
| 20 000 | 0,79140 Kč | 15 828,00 Kč |
| 28 000 | 0,76904 Kč | 21 533,12 Kč |
| 40 000 | 0,74720 Kč | 29 888,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





