LED Lighting DURIS® E 2835 White, Cool 5700K 3-Step MacAdam Ellipse 2.96V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS3.EM-KMLK-XX32-1-150-R33

DigiKey Part Number
475-GWJTLPS3.EM-KMLK-XX32-1-150-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS3.EM-KMLK-XX32-1-150-R33CT-ND - Cut Tape (CT)
475-GWJTLPS3.EM-KMLK-XX32-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS3.EM-KMLK-XX32-1-150-R33
Description
LED DURIS E2835 WHITE 5700K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5700K 3-Step MacAdam Ellipse 2.96V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
78lm (72lm ~ 84lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.96V
Lumens/Watt @ Current - Test
176 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
1000,65930 Kč65,93 Kč
5000,51320 Kč256,60 Kč
1 0000,46364 Kč463,64 Kč
2 0000,42091 Kč841,82 Kč
5 0000,37381 Kč1 869,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34414 Kč3 441,40 Kč
20 0000,31881 Kč6 376,20 Kč
30 0000,30579 Kč9 173,70 Kč
50 0000,29104 Kč14 552,00 Kč
70 0000,28226 Kč19 758,20 Kč
100 0000,27367 Kč27 367,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč