Image for L128-5780SA35A00G1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5780SA35A00G1

DigiKey Part Number
1416-L128-5780SA35A00G1TR-ND - Tape & Reel (TR)
1416-L128-5780SA35A00G1CT-ND - Cut Tape (CT)
1416-L128-5780SA35A00G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5780SA35A00G1
Description
LED LUXEON WARM WHT 5700K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
1000,40320 Kč40,32 Kč
5000,30994 Kč154,97 Kč
1 0000,27864 Kč278,64 Kč
2 0000,25156 Kč503,12 Kč
5 0000,22144 Kč1 107,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,18556 Kč2 968,96 Kč
32 0000,17139 Kč5 484,48 Kč
48 0000,16409 Kč7 876,32 Kč
80 0000,15582 Kč12 465,60 Kč
112 0000,15089 Kč16 899,68 Kč
160 0000,14608 Kč23 372,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč