


SSL-LXA228SUGCTR31 | |
|---|---|
DigiKey Part Number | 67-2196-2-ND - Tape & Reel (TR) 67-2196-1-ND - Cut Tape (CT) 67-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SUGCTR31 |
Description | LED GREEN CLR AXIAL SMD BOT ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 500 | 3,04178 Kč | 1 520,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,81142 Kč | 2 811,42 Kč |
| 2 000 | 2,61509 Kč | 5 230,18 Kč |
| 3 000 | 2,51416 Kč | 7 542,48 Kč |
| 5 000 | 2,39995 Kč | 11 999,75 Kč |
| 7 000 | 2,33195 Kč | 16 323,65 Kč |
| 10 000 | 2,26552 Kč | 22 655,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






