
AM27MGC09 | |
|---|---|
DigiKey Part Number | 754-1644-2-ND - Tape & Reel (TR) 754-1644-1-ND - Cut Tape (CT) 754-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM27MGC09 |
Description | LED GREEN CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.21mm L x 2.21mm W | |
Height (Max) | 2.92mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 6,69000 Kč | 669,00 Kč |
| 500 | 5,54768 Kč | 2 773,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,12435 Kč | 5 124,35 Kč |
| 2 000 | 4,80823 Kč | 9 616,46 Kč |
| 3 000 | 4,64595 Kč | 13 937,85 Kč |
| 5 000 | 4,46249 Kč | 22 312,45 Kč |
| 7 000 | 4,35334 Kč | 30 473,38 Kč |
| 10 000 | 4,24683 Kč | 42 468,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


