Yellow LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow LED Indication - Discrete 2.1V 2-SMD, Z-Bend
2-SMD, Z-Bend

SSL-LXA228SYC-TR31

DigiKey Part Number
67-SSL-LXA228SYC-TR31TR-ND - Tape & Reel (TR)
67-SSL-LXA228SYC-TR31CT-ND - Cut Tape (CT)
67-SSL-LXA228SYC-TR31DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL-LXA228SYC-TR31
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
SSL-LXA228SYC-TR31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
-
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.83mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 978
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,77700 Kč87,77 Kč
1006,33510 Kč633,51 Kč
5005,23774 Kč2 618,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,87721 Kč4 877,21 Kč
2 0004,57085 Kč9 141,70 Kč
3 0004,41350 Kč13 240,50 Kč
5 0004,23572 Kč21 178,60 Kč
7 0004,12992 Kč28 909,44 Kč
10 0004,02666 Kč40 266,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč