
SSL-LXA228SRC-TR31 | |
|---|---|
DigiKey Part Number | 67-1395-2-ND - Tape & Reel (TR) 67-1395-1-ND - Cut Tape (CT) 67-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SRC-TR31 |
Description | LED RED CLR AXIAL SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 500 | 3,73890 Kč | 1 869,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,46551 Kč | 3 465,51 Kč |
| 2 000 | 3,23275 Kč | 6 465,50 Kč |
| 3 000 | 3,11316 Kč | 9 339,48 Kč |
| 5 000 | 2,97794 Kč | 14 889,70 Kč |
| 7 000 | 2,89739 Kč | 20 281,73 Kč |
| 10 000 | 2,81879 Kč | 28 187,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






