
AM2520CGCK09 | |
|---|---|
DigiKey Part Number | 754-1407-2-ND - Tape & Reel (TR) 754-1407-1-ND - Cut Tape (CT) 754-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520CGCK09 |
Description | LED GREEN CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520CGCK09 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.90mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 500 | 4,82324 Kč | 2 411,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48853 Kč | 4 488,53 Kč |
| 2 000 | 4,20422 Kč | 8 408,44 Kč |
| 3 000 | 4,05814 Kč | 12 174,42 Kč |
| 5 000 | 3,89307 Kč | 19 465,35 Kč |
| 7 000 | 3,79479 Kč | 26 563,53 Kč |
| 10 000 | 3,69888 Kč | 36 988,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







