
SSL-LX3052ID | |
|---|---|
DigiKey Part Number | 67-1402-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3052ID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LX3052ID Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.25mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1601 | Broadcom Limited | 13 142 | 516-1303-ND | 17,52000 Kč | Similar |
| HLMP-K101 | Broadcom Limited | 24 202 | 516-1313-ND | 11,47000 Kč | Similar |
| HLMP-K150-C0002 | Broadcom Limited | 26 542 | 516-HLMP-K150-C0002CT-ND | 11,89000 Kč | Similar |
| LTL-4211 | LITEON | 1 068 | 160-1955-ND | 4,38000 Kč | Similar |
| LTL-4211N | LITEON | 6 179 | 160-1956-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 4,39430 Kč | 439,43 Kč |
| 500 | 3,59298 Kč | 1 796,49 Kč |
| 1 000 | 3,32854 Kč | 3 328,54 Kč |
| 2 000 | 3,10361 Kč | 6 207,22 Kč |
| 5 000 | 2,85725 Kč | 14 286,25 Kč |
| 10 000 | 2,70339 Kč | 27 033,90 Kč |
| 25 000 | 2,53539 Kč | 63 384,75 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




