
LTL-4211 | |
|---|---|
DigiKey Part Number | 160-1955-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4211 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 657nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 697nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.55mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 2,04520 Kč | 204,52 Kč |
| 500 | 1,63364 Kč | 816,82 Kč |
| 1 000 | 1,49695 Kč | 1 496,95 Kč |
| 2 000 | 1,38031 Kč | 2 760,62 Kč |
| 5 000 | 1,25215 Kč | 6 260,75 Kč |
| 10 000 | 1,17190 Kč | 11 719,00 Kč |
| 25 000 | 1,08409 Kč | 27 102,25 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



