
HLMP-K101 | |
|---|---|
DigiKey Part Number | 516-1313-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-K101 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 500 | 4,73252 Kč | 2 366,26 Kč |
| 1 000 | 4,40055 Kč | 4 400,55 Kč |
| 2 000 | 4,11845 Kč | 8 236,90 Kč |
| 6 000 | 3,75591 Kč | 22 535,46 Kč |
| 10 000 | 3,61705 Kč | 36 170,50 Kč |
| 26 000 | 3,39883 Kč | 88 369,58 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



