Red 640nm LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-K150-C0002

DigiKey Part Number
516-HLMP-K150-C0002TR-ND - Tape & Reel (TR)
516-HLMP-K150-C0002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-K150-C0002
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
1mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,97900 Kč79,79 Kč
1005,74090 Kč574,09 Kč
5004,73798 Kč2 368,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,16764 Kč7 501,75 Kč
3 6003,92359 Kč14 124,92 Kč
5 4003,79834 Kč20 511,04 Kč
9 0003,65687 Kč32 911,83 Kč
12 6003,57273 Kč45 016,40 Kč
18 0003,49063 Kč62 831,34 Kč
45 0003,30935 Kč148 920,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč