Green LED Indication - Discrete 5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044GD-5V

DigiKey Part Number
67-1062-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044GD-5V
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
EDA/CAD Models
SSL-LX3044GD-5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
5V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,40200 Kč114,02 Kč
1008,32570 Kč832,57 Kč
5006,94488 Kč3 472,44 Kč
1 0006,49216 Kč6 492,16 Kč
2 0006,10759 Kč12 215,18 Kč
5 0005,68727 Kč28 436,35 Kč
10 0005,42513 Kč54 251,30 Kč
25 0005,13939 Kč128 484,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč