
SSL-LX3044YD-5V | |
|---|---|
DigiKey Part Number | 67-1080-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044YD-5V |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | - | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 7,75670 Kč | 775,67 Kč |
| 500 | 6,45604 Kč | 3 228,02 Kč |
| 1 000 | 6,02916 Kč | 6 029,16 Kč |
| 2 000 | 5,66652 Kč | 11 333,04 Kč |
| 5 000 | 5,27004 Kč | 26 350,20 Kč |
| 10 000 | 5,02272 Kč | 50 227,20 Kč |
| 25 000 | 4,75309 Kč | 118 827,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


