


9092-05-10 | |
|---|---|
DigiKey Part Number | 306-1183-ND |
Manufacturer | |
Manufacturer Product Number | 9092-05-10 |
Description | RELAY REED DPST 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9092-05-10 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.75 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 375 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 13.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,71000 Kč | 358,71 Kč |
| 10 | 319,48500 Kč | 3 194,85 Kč |
| 30 | 302,28667 Kč | 9 068,60 Kč |
| 60 | 291,91100 Kč | 17 514,66 Kč |
| 120 | 281,88117 Kč | 33 825,74 Kč |
| 270 | 270,57926 Kč | 73 056,40 Kč |
| 510 | 262,02565 Kč | 133 633,08 Kč |
| Unit Price without VAT: | 358,71000 Kč |
|---|---|
| Unit Price with VAT: | 434,03910 Kč |










