


2341-05-000 | |
|---|---|
DigiKey Part Number | 306-1107-ND |
Manufacturer | |
Manufacturer Product Number | 2341-05-000 |
Description | RELAY REED SPDT 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2341-05-000 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 230 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 21.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,43000 Kč | 478,43 Kč |
| 10 | 426,14000 Kč | 4 261,40 Kč |
| 25 | 406,92400 Kč | 10 173,10 Kč |
| 50 | 392,95520 Kč | 19 647,76 Kč |
| 100 | 379,45330 Kč | 37 945,33 Kč |
| 250 | 362,30260 Kč | 90 575,65 Kč |
| 500 | 349,83766 Kč | 174 918,83 Kč |
| Unit Price without VAT: | 478,43000 Kč |
|---|---|
| Unit Price with VAT: | 578,90030 Kč |











