


9091-05-01 | |
|---|---|
DigiKey Part Number | 306-1066-ND |
Manufacturer | |
Manufacturer Product Number | 9091-05-01 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9091-05-01 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 5VDC | Release Time 0.3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 96,51900 Kč | 965,19 Kč |
| 30 | 91,32633 Kč | 2 739,79 Kč |
| 60 | 88,19783 Kč | 5 291,87 Kč |
| 120 | 85,17383 Kč | 10 220,86 Kč |
| 270 | 81,76281 Kč | 22 075,96 Kč |
| 510 | 79,18261 Kč | 40 383,13 Kč |
| 1 020 | 76,46137 Kč | 77 990,60 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |











