


9001-05-00 | |
|---|---|
DigiKey Part Number | 306-1055-ND |
Manufacturer | |
Manufacturer Product Number | 9001-05-00 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9001-05-00 Models |
Category | Coil Current 10 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.35 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 81,23200 Kč | 812,32 Kč |
| 25 | 77,58240 Kč | 1 939,56 Kč |
| 50 | 74,92960 Kč | 3 746,48 Kč |
| 100 | 72,36020 Kč | 7 236,02 Kč |
| 250 | 69,09676 Kč | 17 274,19 Kč |
| 500 | 66,72384 Kč | 33 361,92 Kč |
| 1 000 | 64,43098 Kč | 64 430,98 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |











