
SSF-LXH25780GD | |
|---|---|
DigiKey Part Number | 67-1270-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH25780GD |
Description | LED LGT BAR 7X2.5MM RA GRN DIFF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 2.50mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 12,30580 Kč | 246 116,00 Kč |
| Unit Price without VAT: | 12,30580 Kč |
|---|---|
| Unit Price with VAT: | 14,89002 Kč |





