
5660206F | |
|---|---|
DigiKey Part Number | 350-1762-ND |
Manufacturer | |
Manufacturer Product Number | 5660206F |
Description | LED CBI 2MMX5MM GREEN RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 50 | 24,49380 Kč | 1 224,69 Kč |
| 100 | 22,73190 Kč | 2 273,19 Kč |
| 500 | 19,59418 Kč | 9 797,09 Kč |
| 1 000 | 18,57010 Kč | 18 570,10 Kč |
| 2 000 | 17,70242 Kč | 35 404,84 Kč |
| 5 000 | 16,75635 Kč | 83 781,75 Kč |
| 10 000 | 16,16760 Kč | 161 676,00 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |



