SSF-LXH25780YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH25780YD

DigiKey Part Number
67-1271-ND
Manufacturer
Manufacturer Product Number
SSF-LXH25780YD
Description
LED LGT BAR 7X2.5MM RA GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Bar - Single, SIP
Current
20mA
Millicandela Rating
9mcd
Viewing Angle
110°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
7.00mm x 2.50mm
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 00014,09805 Kč281 961,00 Kč
Unit Price without VAT:14,09805 Kč
Unit Price with VAT:17,05864 Kč