SST-20-WG40-A2-C8402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WG40-B2-C8402

DigiKey Part Number
1214-SST-20-WG40-B2-C8402TR-ND - Tape & Reel (TR)
1214-SST-20-WG40-B2-C8402CT-ND - Cut Tape (CT)
1214-SST-20-WG40-B2-C8402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WG40-B2-C8402
Description
3535 PKG, MAX 2A (3V), 4000K, CR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WG White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
244lm (238lm ~ 250lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
90
Current - Max
2A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,58000 Kč29,58 Kč
1020,87200 Kč208,72 Kč
10015,66210 Kč1 566,21 Kč
50013,35452 Kč6 677,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,74243 Kč14 742,43 Kč
2 00013,99422 Kč27 988,44 Kč
3 00013,61088 Kč40 832,64 Kč
5 00013,17802 Kč65 890,10 Kč
7 00012,92067 Kč90 444,69 Kč
10 00012,66974 Kč126 697,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,58000 Kč
Unit Price with VAT:35,79180 Kč