
SST-20-WG40-A2-C8402 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WG40-A2-C8402TR-ND - Tape & Reel (TR) 1214-SST-20-WG40-A2-C8402CT-ND - Cut Tape (CT) 1214-SST-20-WG40-A2-C8402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WG40-A2-C8402 |
Description | 3535 PKG, MAX 2A (3V), 4000K, CR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WG White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 244lm (238lm ~ 250lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,09200 Kč | 210,92 Kč |
| 100 | 15,82750 Kč | 1 582,75 Kč |
| 500 | 13,49558 Kč | 6 747,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,89814 Kč | 14 898,14 Kč |
| 2 000 | 14,14202 Kč | 28 284,04 Kč |
| 3 000 | 13,75463 Kč | 41 263,89 Kč |
| 5 000 | 13,31720 Kč | 66 586,00 Kč |
| 7 000 | 13,05713 Kč | 91 399,91 Kč |
| 10 000 | 12,80356 Kč | 128 035,60 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |




