SML-LXT0805GW-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 627 856
Unit Price: 6,30000 Kč
Datasheet

Similar


LITEON
In Stock: 496 876
Unit Price: 2,94000 Kč
Datasheet

Similar


QT Brightek (QTB)
In Stock: 3 923
Unit Price: 5,25000 Kč
Datasheet

Similar


QT Brightek (QTB)
In Stock: 3 822
Unit Price: 5,25000 Kč
Datasheet
Green LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2V 0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LXT0805GW-TR

DigiKey Part Number
67-1553-2-ND - Tape & Reel (TR)
67-1553-1-ND - Cut Tape (CT)
67-1553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXT0805GW-TR
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LXT0805GW-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,57000 Kč35,70 Kč
1002,50510 Kč250,51 Kč
5002,01286 Kč1 006,43 Kč
1 0001,84971 Kč1 849,71 Kč
2 0001,71060 Kč3 421,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59217 Kč6 368,68 Kč
8 0001,49144 Kč11 931,52 Kč
12 0001,43971 Kč17 276,52 Kč
20 0001,38126 Kč27 625,20 Kč
28 0001,34646 Kč37 700,88 Kč
40 0001,31250 Kč52 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč