Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-YG1-2943

DigiKey Part Number
1516-QBLP631-YG1-2943TR-ND - Tape & Reel (TR)
1516-QBLP631-YG1-2943CT-ND - Cut Tape (CT)
1516-QBLP631-YG1-2943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-YG1-2943
Description
0805 LED RED 570NM DOMINANT, 565
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-YG1-2943 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,63300 Kč36,33 Kč
1002,53660 Kč253,66 Kč
5002,03932 Kč1 019,66 Kč
1 0001,87449 Kč1 874,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66150 Kč4 984,50 Kč
6 0001,55252 Kč9 315,12 Kč
9 0001,49655 Kč13 468,95 Kč
15 0001,43328 Kč21 499,20 Kč
21 0001,39560 Kč29 307,60 Kč
30 0001,35882 Kč40 764,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč