Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-2YG1-2943

DigiKey Part Number
1516-QBLP631-2YG1-2943TR-ND - Tape & Reel (TR)
1516-QBLP631-2YG1-2943CT-ND - Cut Tape (CT)
1516-QBLP631-2YG1-2943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-2YG1-2943
Description
0805 LED GREEN 570NM DOMINANT, 5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-2YG1-2943 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 923
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,52800 Kč35,28 Kč
1002,46730 Kč246,73 Kč
5001,98180 Kč990,90 Kč
1 0001,82074 Kč1 820,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61279 Kč4 838,37 Kč
6 0001,50640 Kč9 038,40 Kč
9 0001,45176 Kč13 065,84 Kč
15 0001,38997 Kč20 849,55 Kč
21 0001,35318 Kč28 416,78 Kč
30 0001,31727 Kč39 518,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč