Blade Contact Solder, PCB Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Solder, PCB Female Blade Socket Tin
High-Current Contact Elements

4580 01 OP T0,8 V12VP12

DigiKey Part Number
5405-458001OPT0,8V12VP12CT-ND - Cut Tape (CT)
5405-458001OPT0,8V12VP12TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4580 01 OP T0,8 V12VP12
Description
HIGH CURRENT CONTACT SMT NO PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Female Blade Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
4580 01 OP T0,8 V12VP12 Models
Product Attributes
Filter Similar Products
Category
Contact Type
Female Blade Socket
Manufacturer
Lumberg Inc
Contact Termination
Solder, PCB
Series
Contact Material
Copper-Chromium Master Alloy
Packaging
Cut Tape (CT)
Tape & Box (TB)
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,27900 Kč142,79 Kč
2513,38840 Kč334,71 Kč
5012,75000 Kč637,50 Kč
10012,14100 Kč1 214,10 Kč
25011,37924 Kč2 844,81 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,15414 Kč5 577,07 Kč
1 00010,62142 Kč10 621,42 Kč
1 50010,32164 Kč15 482,46 Kč
2 5009,95633 Kč24 890,82 Kč
3 5009,72273 Kč34 029,56 Kč
5 0009,48123 Kč47 406,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč