Blade Contact Solder, PCB Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Solder, PCB Female Blade Socket Tin
High-Current Contact Elements

4580 03 MP T2,0 V12VP12

DigiKey Part Number
5405-458003MPT2,0V12VP12TR-ND - Tape & Reel (TR)
5405-458003MPT2,0V12VP12CT-ND - Cut Tape (CT)
5405-458003MPT2,0V12VP12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4580 03 MP T2,0 V12VP12
Description
HIGH CURENT CONTACT 1.5-2.0 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Female Blade Socket Tin
EDA/CAD Models
4580 03 MP T2,0 V12VP12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Blade Socket
Manufacturer
Lumberg Inc
Contact Termination
Solder, PCB
Series
Contact Material
Copper-Chromium Master Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,35800 Kč243,58 Kč
2522,83760 Kč570,94 Kč
5021,74560 Kč1 087,28 Kč
10020,70400 Kč2 070,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35019,50894 Kč6 828,13 Kč
70018,57723 Kč13 004,06 Kč
1 05018,05328 Kč18 955,94 Kč
1 75017,41430 Kč30 475,03 Kč
2 45017,00598 Kč41 664,65 Kč
3 50016,58350 Kč58 042,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč