Blade Contact Solder, PCB Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4580 01 MP T0,8 V12VP12

DigiKey Part Number
5405-458001MPT0,8V12VP12CT-ND - Cut Tape (CT)
5405-458001MPT0,8V12VP12TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4580 01 MP T0,8 V12VP12
Description
HIGH CURRENT CONTACT SMT W/PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Female Blade Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
4580 01 MP T0,8 V12VP12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Solder, PCB
Contact Material
Copper-Chromium Master Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,27900 Kč142,79 Kč
2513,38840 Kč334,71 Kč
5012,75000 Kč637,50 Kč
10012,14100 Kč1 214,10 Kč
25011,37924 Kč2 844,81 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,15414 Kč5 577,07 Kč
1 00010,62142 Kč10 621,42 Kč
1 50010,32164 Kč15 482,46 Kč
2 5009,95633 Kč24 890,82 Kč
3 5009,72273 Kč34 029,56 Kč
5 0009,48123 Kč47 406,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč