


4580 04 OP T1,0 V11VP12 | |
|---|---|
DigiKey Part Number | 5405-458004OPT1,0V11VP12TR-ND - Tape & Reel (TR) 5405-458004OPT1,0V11VP12CT-ND - Cut Tape (CT) 5405-458004OPT1,0V11VP12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4580 04 OP T1,0 V11VP12 |
Description | HIGH CURENT CONTACT 1.0 MM FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4580 04 OP T1,0 V11VP12 Models |
Category | Contact Type Female Blade Socket |
Manufacturer Lumberg Inc | Contact Termination Solder, PCB |
Series | Contact Material Copper-Chromium Master Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,41497 Kč | 6 124,49 Kč |
| 600 | 19,43995 Kč | 11 663,97 Kč |
| 900 | 18,89143 Kč | 17 002,29 Kč |
| 1 500 | 18,22277 Kč | 27 334,16 Kč |
| 2 100 | 17,79540 Kč | 37 370,34 Kč |
| 3 000 | 17,35345 Kč | 52 060,35 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






