5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0331 05-1

DigiKey Part Number
5405-033105-1-ND
Manufacturer
Manufacturer Product Number
0331 05-1
Description
M16 IP68 PLUG CABLEMOUNT 5 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0331 05-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,76000 Kč231,76 Kč
10196,86000 Kč1 968,60 Kč
100167,33280 Kč16 733,28 Kč
1 000142,26011 Kč142 260,11 Kč
Manufacturers Standard Package
Unit Price without VAT:231,76000 Kč
Unit Price with VAT:280,42960 Kč