
0308 05-1 | |
|---|---|
DigiKey Part Number | 5405-030805-1-ND |
Manufacturer | |
Manufacturer Product Number | 0308 05-1 |
Description | M16 CHASSIS SOCKET FLANGE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0308 05-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,81000 Kč | 224,81 Kč |
| 10 | 190,98700 Kč | 1 909,87 Kč |
| 100 | 162,33550 Kč | 16 233,55 Kč |
| 1 000 | 138,00969 Kč | 138 009,69 Kč |
| Unit Price without VAT: | 224,81000 Kč |
|---|---|
| Unit Price with VAT: | 272,02010 Kč |



