5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0332 05-1

DigiKey Part Number
5405-033205-1-ND
Manufacturer
Manufacturer Product Number
0332 05-1
Description
M16 IP68 PLUG CABLEMOUNT 5 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0332 05-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Shielding
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,18000 Kč244,18 Kč
10207,55300 Kč2 075,53 Kč
100176,41370 Kč17 641,37 Kč
1 000149,98230 Kč149 982,30 Kč
Manufacturers Standard Package
Unit Price without VAT:244,18000 Kč
Unit Price with VAT:295,45780 Kč