5 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0322 05-1

DigiKey Part Number
5405-032205-1-ND
Manufacturer
Manufacturer Product Number
0322 05-1
Description
M16 SOCKET CABLEMOUNT 5 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
0322 05-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Shielding
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,18000 Kč248,18 Kč
10210,98400 Kč2 109,84 Kč
100179,33550 Kč17 933,55 Kč
1 000152,46389 Kč152 463,89 Kč
Manufacturers Standard Package
Unit Price without VAT:248,18000 Kč
Unit Price with VAT:300,29780 Kč