
0985 YM57530 500/0.5M | |
|---|---|
DigiKey Part Number | 1794-1071-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 500/0.5M |
Description | CABLE MOD 8P4C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Lumberg Automation | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412117 | Phoenix Contact | 0 | 277-1412117-ND | 801,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,52000 Kč | 1 033,52 Kč |
| 10 | 878,36700 Kč | 8 783,67 Kč |
| 25 | 823,39880 Kč | 20 584,97 Kč |
| 50 | 784,12840 Kč | 39 206,42 Kč |
| 100 | 746,73930 Kč | 74 673,93 Kč |
| 250 | 700,05484 Kč | 175 013,71 Kč |
| Unit Price without VAT: | 1 033,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,55920 Kč |





