
0985 YM57530 500/1M | |
|---|---|
DigiKey Part Number | 1794-1076-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 500/1M |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Lumberg Automation | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,62000 Kč | 1 098,62 Kč |
| 10 | 933,84400 Kč | 9 338,44 Kč |
| 25 | 875,39840 Kč | 21 884,96 Kč |
| 50 | 833,64580 Kč | 41 682,29 Kč |
| 100 | 793,89660 Kč | 79 389,66 Kč |
| 250 | 744,26656 Kč | 186 066,64 Kč |
| Unit Price without VAT: | 1 098,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,33020 Kč |




