
0985 YM57530 500/2M | |
|---|---|
DigiKey Part Number | 1794-1081-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 500/2M |
Description | CABLE MOD 8P4C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,01000 Kč | 1 229,01 Kč |
| 10 | 1 044,56700 Kč | 10 445,67 Kč |
| 25 | 979,19560 Kč | 24 479,89 Kč |
| 50 | 932,49180 Kč | 46 624,59 Kč |
| 100 | 888,04320 Kč | 88 804,32 Kč |
| 250 | 832,54216 Kč | 208 135,54 Kč |
| Unit Price without VAT: | 1 229,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,10210 Kč |







