Parametric Equivalent

1412117 | |
|---|---|
DigiKey Part Number | 277-1412117-ND |
Manufacturer | |
Manufacturer Product Number | 1412117 |
Description | ASSEMBLED ETHERNET CABLE CAT5E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0985 YM57530 500/0.5M | Lumberg Automation | 0 | 1794-1071-ND | 1 033,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,07000 Kč | 801,07 Kč |
| Unit Price without VAT: | 801,07000 Kč |
|---|---|
| Unit Price with VAT: | 969,29470 Kč |


