3D Printing Filament Black (Charcoal Black) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0321

DigiKey Part Number
1942-RM-PL0321-ND
Manufacturer
Manufacturer Product Number
RM-PL0321
Description
POLYMAKER POLYTERRA PLA FILAMENT
Customer Reference
Detailed Description
3D Printing Filament Black (Charcoal Black) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Black (Charcoal Black)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
20.9Mpa
Flex Strength
39.6Mpa
Density
1.31g/cm³
Operating Temperature
190°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,96000 Kč430,96 Kč
Manufacturers Standard Package
Unit Price without VAT:430,96000 Kč
Unit Price with VAT:521,46160 Kč