3D Printing Filament Black (True Black) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-TE0121

DigiKey Part Number
1942-RM-TE0121-ND
Manufacturer
Manufacturer Product Number
RM-TE0121
Description
POLYMAKER POLYFLEX TPU95 FILAMEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black (True Black) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black (True Black)
Manufacturer
LulzBot
Filament Diameter
0.070" (1.75mm)
Series
Weight
1.653 lb (750.0 g)
Packaging
Bulk
Density
1.24g/cm³
Part Status
Active
Operating Temperature
210°C ~ 230°C
Filament Material
TPU (Thermoplastic Polyurethane)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1775,88000 Kč775,88 Kč
Manufacturers Standard Package
Unit Price without VAT:775,88000 Kč
Unit Price with VAT:938,81480 Kč