



CR-TPU WHITE 1KG | |
|---|---|
DigiKey Part Number | 4095-CR-TPUWHITE1KG-ND |
Manufacturer | |
Manufacturer Product Number | CR-TPU WHITE 1KG |
Description | CR-TPU WHITE 1KG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White TPU (Thermoplastic Polyurethane) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | White | |
Weight | 2.205 lb (1.00 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,49000 Kč | 594,49 Kč |
| 12 | 522,36417 Kč | 6 268,37 Kč |
| 36 | 493,34694 Kč | 17 760,49 Kč |
| 60 | 480,41267 Kč | 28 824,76 Kč |
| 108 | 465,95167 Kč | 50 322,78 Kč |
| 252 | 445,87853 Kč | 112 361,39 Kč |
| Unit Price without VAT: | 594,49000 Kč |
|---|---|
| Unit Price with VAT: | 719,33290 Kč |




