



CR-TPU BLACK 1KG | |
|---|---|
DigiKey Part Number | 4095-CR-TPUBLACK1KG-ND |
Manufacturer | |
Manufacturer Product Number | CR-TPU BLACK 1KG |
Description | CR-TPU BLACK 1KG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Creality 3D | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,31000 Kč | 629,31 Kč |
| 12 | 552,89500 Kč | 6 634,74 Kč |
| 36 | 522,19111 Kč | 18 798,88 Kč |
| 60 | 508,50150 Kč | 30 510,09 Kč |
| 108 | 493,19833 Kč | 53 265,42 Kč |
| 252 | 471,94754 Kč | 118 930,78 Kč |
| Unit Price without VAT: | 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 761,46510 Kč |


