
LMU20P1 | |
|---|---|
DigiKey Part Number | 5155-LMU20P1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMU20P1 |
Description | IC REG BOOST ADJ/1.4V 100MA 6DFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 100mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 1.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.8V | |
Current - Output | ||
Frequency - Switching | 5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,92800 Kč | 369,64 Kč |
| 10 | 62,75000 Kč | 627,50 Kč |
| 25 | 51,72400 Kč | 1 293,10 Kč |
| 50 | 47,42560 Kč | 2 371,28 Kč |
| 100 | 36,52180 Kč | 3 652,18 Kč |
| 250 | 30,69092 Kč | 7 672,73 Kč |
| 500 | 26,39670 Kč | 13 198,35 Kč |
| 1 000 | 23,93385 Kč | 23 933,85 Kč |
| 2 000 | 19,13445 Kč | 38 268,90 Kč |
| Unit Price without VAT: | 73,92800 Kč |
|---|---|
| Unit Price with VAT: | 89,45288 Kč |



