New at DigiKey
LTG0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTG0603

DigiKey Part Number
5155-LTG0603-ND
Manufacturer
Manufacturer Product Number
LTG0603
Description
Thermal Guide, Thermal Bridge
Customer Reference
Detailed Description
Thermal Pad Black 1.60mm x 0.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lotus Microsystems
Series
Packaging
Strip
Part Status
Active
Usage
Heat Transfer Low Thermal Resistance
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
1.60mm x 0.80mm
Thickness
0.0315" (0.800mm)
Material
Silica
Adhesive
-
Backing, Carrier
-
Color
Black
Thermal Resistivity
15°C/W
Thermal Conductivity
153W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 480
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Lotus Microsystems
A separate 210,29 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1011,36700 Kč113,67 Kč
5010,73560 Kč536,78 Kč
10010,10400 Kč1 010,40 Kč
2509,26200 Kč2 315,50 Kč
5008,63050 Kč4 315,25 Kč
Unit Price without VAT:11,36700 Kč
Unit Price with VAT:13,75407 Kč