
LTG060380ST | |
|---|---|
DigiKey Part Number | 5155-LTG060380STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTG060380ST |
Description | Thermal Guide, Thermal Bridge, |
Customer Reference | |
Detailed Description | Thermal Pad Black 1.60mm x 0.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lotus Microsystems | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer Low Thermal Resistance | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.60mm x 0.80mm | |
Thickness | 0.0031" (0.080mm) | |
Material | Silica | |
Color | Black | |
Thermal Resistivity | 15°C/W | |
Thermal Conductivity | 153W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,78850 Kč | 19 471,25 Kč |
| 10 000 | 7,15700 Kč | 71 570,00 Kč |
| Unit Price without VAT: | 7,78850 Kč |
|---|---|
| Unit Price with VAT: | 9,42409 Kč |




