
LMU20P1EVKIT | |
|---|---|
DigiKey Part Number | 5155-LMU20P1EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | LMU20P1EVKIT |
Description | EVAL BOARD FOR LMU20P1 |
Customer Reference | |
Detailed Description | LMU20P1 LMU 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lotus Microsystems | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 150mW | |
Voltage - Output | 1.4V ~ 1.8V | |
Current - Output | 100mA | |
Voltage - Input | 0.8V ~ 1.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 5MHz | |
Contents | Board(s) | |
Utilized IC / Part | LMU20P1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,04000 Kč | 526,04 Kč |
| Unit Price without VAT: | 526,04000 Kč |
|---|---|
| Unit Price with VAT: | 636,50840 Kč |


