
PA-DSO-1403Z-D250-14/2 | |
|---|---|
DigiKey Part Number | 309-1086-ND |
Manufacturer | |
Manufacturer Product Number | PA-DSO-1403Z-D250-14/2 |
Description | ADAPTER 14-ZIF BD W/14-SO PLUGS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC16C505 - ZIF Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | ZIF Socket | |
Utilized IC / Part | PIC16C505 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,10000 Kč | 880,10 Kč |
| Unit Price without VAT: | 880,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,92100 Kč |



