PIC16C505-04E/P is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Microchip Technology
In Stock: 585
Unit Price: 26,52000 Kč
Datasheet
14-DPIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C505-04E/P

DigiKey Part Number
PIC16C505-04E/P-ND
Manufacturer
Manufacturer Product Number
PIC16C505-04E/P
Description
IC MCU 8BIT 1.5KB OTP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C505-04E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
72 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,36000 Kč43,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,36000 Kč
Unit Price with VAT:52,46560 Kč