PIC16C505-20/SL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Microchip Technology
In Stock: 2 174
Unit Price: 19,11000 Kč
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) OTP 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C505-20/SL

DigiKey Part Number
PIC16C505-20/SL-ND
Manufacturer
Manufacturer Product Number
PIC16C505-20/SL
Description
IC MCU 8BIT 1.5KB OTP 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) OTP 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16C505-20/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
72 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
39946,24190 Kč18 450,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,24190 Kč
Unit Price with VAT:55,95270 Kč